Vishay BZX84C68-V-GS08

Diode Zener Single 68V 5% 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C68-V-GS08.

Newark

Datasheet8 pages13 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.108
$ 0.108
Stock
3,043
137,801
137,801
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
68 V
68 V
68 V
Tolerance
-
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
240 Ω
240 Ω
240 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

Zener Diode Single 68V 5% 240Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 56V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 75V V(Z), 6.04%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 47V 5% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of Vishay BZX84C68-V-GS08 provided by its distributors.

Diode Zener Single 68V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER-DIODE, 0.35W, 5%, SOT-23 <AZ
ZENER DIODE; Zener Voltage Vz Typ:68V; P; ZENER DIODE; Zener Voltage Vz Typ:68V; Power Dissipation Pd:300mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C68VGS08