onsemi BZX84C47LT1

Zener Diode Single 47V 5% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C47LT1.

IHS

Datasheet7 pages15 years ago
Datasheet20 pages19 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C47LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.034
Stock
4,113,367
2,889,667
Authorized Distributors
3
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
47 V
47 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
300 mW
Impedance
90 Ω
170 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 47V 6% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Diode Zener Single 43V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 56V 5% 200Ohm 300mW 3-Pin SOT-23 T/R
DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 5MA
Diodes Inc.BZX84C51-7-F
BZX84C51 Series 51 V 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C47LT1 provided by its distributors.

Zener Diode Single 47V 5% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 32.9V 225mW 47V
225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 47V V(Z), 6.3%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 47V 225MW SOT23-3;
47V 170Ω SOT-23-3,TO-236 SMD mount
ZENER SGL 47V 6% 300MW 3PIN SOT-23
Diodes- Zener 47V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd