What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX84C68LT3

Zener Diode Single 68V 5% 240Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C68LT3.

IHS

Datasheet7 pages14 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.035
Stock
263,872
2,330,529
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
68 V
68 V
Tolerance
-
6 %
Power Dissipation
300 mW
300 mW
Impedance
130 Ω
240 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

Diode Zener Single 56V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 75V V(Z), 6.04%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 47V 5% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Zener Diode Single 47V 6% 170Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi BZX84C68LT3 provided by its distributors.

Zener Diode Single 68V 5% 240Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 68V V(Z), 5.8%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes- Zener 68V 225mW No-Cancel/No-Return
DIODE ZENER 68V 225MW SOT23
BZX84C68LT3, ZENER DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd