Vishay BZX84C15-E3-08

BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C15-E3-08.

IHS

Datasheet6 pages3 years ago

Newark

ODG (Origin Data Global)

HQonline

Future Electronics

Inventory History

3 month trend:
+30.44%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.032
$ 0.032
Stock
876,063
29,234,875
29,234,875
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2A 225mW 15V
onsemiBZX84-C15
BZX84C Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX84C15-E3-08 provided by its distributors.

BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
50nA@10.5V ©I5% 30´Î Single 13.8V~15.6V 300mW 15V SOT-23-3 Zener Diodes ROHS
ZENER DIODE, 15V, 0.3W, SOT-23; Zener Voltage Nom:15V; Power Dissipation:300mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:BZX84 Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C15E308