Diodes Inc. MMBZ5234B-7-F

MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5234B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-28.21%

CAD Models

Download Diodes Inc. MMBZ5234B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.025
Stock
2,358,246
1,059,394
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
225 mW
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5233B-7-F
MMBZ5233B 6 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5234B-7-F provided by its distributors.

MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 6.2V 5% 7Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional
200mW SURFACE MOUNT ZENER DIODE, 5%, 5µA
Diodes Inc SCT
5% 5¦ÌA 6.2V 7¦¸ 350mW SOT-23-3 2.9mm*1.3mm*1.03mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5234B-7-F.
  • MMBZ5234B7F