Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBZ5231B-7-F

MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5231B-7-F.

IHS

Datasheet7 pages3 years ago

Diodes Inc SCT

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-99.89%

CAD Models

Download Diodes Inc. MMBZ5231B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.047
$ 0.047
Stock
896,689
7,110,096
7,110,096
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 3.9V 5% 350mW 3-Pin SOT-23 T/R
MMBZ4625-V Series 350 mW 5.1 V 5 % Tolerance Small Signal Zener Diode - SOT-23-3
Diode Zener Single 5.1V 5% 350mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5231B-7-F provided by its distributors.

MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 5.1V 5% 17Ohm 350mW 3-Pin SOT-23 T/R
Discrete Diode, 5.1V 350mW 17Ω ±5% 5μA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Zener Diode, 5.1V V(Z), 4.99%, 0.35W, Silicon, Unidirectional
Independent Type 4.85V~5.36V 350mW 5.1V SOT-23 Zener Diodes ROHS
Zener Voltage Nom:5.1V; Power Dissipation:350Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mmbz Series; Qualification:Aec-Q101 Rohs Compliant: No |Diodes Inc. MMBZ5231B-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5231B-7-F.
  • MMBZ5231B7F