Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBZ5232B-7-F

MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5232B-7-F.

IHS

Datasheet7 pages3 years ago

Diodes Inc SCT

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-44.17%

CAD Models

Download Diodes Inc. MMBZ5232B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.05
$ 0.05
Stock
1,139,503
6,845,266
6,845,266
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5232B-7-F provided by its distributors.

MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 5.6V 5% 11Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
±5% 5μA 5.6V 11Ω 350mW Freestanding SOT-23-3 SMD mount 2.9mm*1.3mm*1.03mm
200mW SURFACE MOUNT ZENER DIODE, 5%, 5µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5232B-7-F.
  • MMBZ5232B7F