Vishay BZX84C27-G3-18

Diode Zener Single 27V 5% 300mW Automotive 3-Pin SOT-23 T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C27-G3-18.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.19%

CAD Models

Download Vishay BZX84C27-G3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.034
$ 0.034
Stock
111,349
1,001,355
1,001,355
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
7 %
7 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 30V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C33-7-F
DZ23C33 Series 300 mW 33 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C30-7-F
Diode Zener Dual Common Anode 30V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C27-G3-18 provided by its distributors.

Diode Zener Single 27V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84C27-G3-18
5% 50nA 27V 80¦¸ 300mW SOT-23-3 1.05mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric