Diodes Inc. AZ23C30-7-F

Diode Zener Dual Common Anode 30V 5% 300mW 3-Pin SOT-23 T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C30-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
-2.75%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.119
Stock
591,156
1
Authorized Distributors
5
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 30V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 30V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C30-7-F
Diode Zener Dual Common Cathode 30V 5% 300mW 3-Pin SOT-23 T/R
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diodes Inc.DZ23C33-7-F
DZ23C33 Series 300 mW 33 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C39-7-F
AZ23C39 Series 39V 300mW 100nA Dual Common Anode Zener Diode Array SOT-23-3

Descriptions

Descriptions of Diodes Inc. AZ23C30-7-F provided by its distributors.

Diode Zener Dual Common Anode 30V 5% 300mW 3-Pin SOT-23 T/R
AZ23C30 Series 30 V 300 mW 80 O Surface Mount Dual Zener Diode - SOT-23
Zener Array, Dual, 30V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ23C30-7-F
Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional
1 pair common anode 28V~32V 300mW 30V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated