Diodes Inc. MMBZ5254B-7-F

MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5254B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
-3.23%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.04
$ 0.04
Stock
1,031,863
2,854,312
2,854,312
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
41 Ω
41 Ω
41 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5256B-7-F
MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5251B-7-F
MMBZ5251B 22 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 33V 5% 350mW 3-Pin SOT-23 T/R
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diode Zener Single 27V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5254B-7-F provided by its distributors.

MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 27V 5% 41Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Voltage Nom:27V; Power Dissipation:350Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz Series; Qualification:Aec-Q101 Rohs Compliant: No |Diodes Inc. MMBZ5254B-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5254B-7-F.
  • MMBZ5254B7F