
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DZ23C33-7-F | 18,000 | 3K | 21h | ||||||||
| DigiKey | 1034-DZ23C33-FDICT-ND | 55 | 1 | Cut Tape | ||||||||
| Verical | DZ23C33-7-F | 18,000 | 3K | |||||||||
| TME | DZ23C33-7-F | 0 | 1 | 8h | ||||||||
| Future Electronics | DZ23C33-7-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. DZ23C33-7-F.
Download Diodes Inc. DZ23C33-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. DZ23C33-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DZ23C33-7-F.