onsemi BZX84B27LT1G

BZX84BxxxLT1G Series 27 V 250 mW ±2% Surface Mount Zener diode - SOT-23
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B27LT1G.

IHS

Datasheet9 pages5 years ago

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-1.63%

CAD Models

Download onsemi BZX84B27LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diode Zener Single 27V 2% 300mW 3-Pin SOT-23 T/R
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diode Zener Single 27V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX24C-7
Zener Diode Single 23.72V 2.509% 35Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84B27LT1G provided by its distributors.

BZX84BxxxLT1G Series 27 V 250 mW ±2% Surface Mount Zener diode - SOT-23
Zener Diode Single 27V 2% 80Ohm 300mW 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 27 V
Zener Diode, 27V V(Z), 2%, 0.25W, Silicon, Unidirectional
±2% 50nA 27V 80Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd