Vishay BZX84C18-G3-08

Diode Zener Single 18V 5% 300mW Automotive 3-Pin SOT-23 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C18-G3-08.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-15.86%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.038
$ 0.038
Stock
116,445
2,741,979
2,741,979
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 22V 5% 300mW Automotive 3-Pin SOT-23 T/R
DIODE ZENER 22V 300MW SOT23-3 / Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Diodes Inc.DZ23C16-7-F
Diode Zener Dual Common Cathode 16.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
50Ã×A@13V 1 Pair Common Anode 15.2V~16.8V 40W 16V SOT-23 Zener Diodes ROHS

Descriptions

Descriptions of Vishay BZX84C18-G3-08 provided by its distributors.

Diode Zener Single 18V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER DIODE SOT23
5% 50nA 18V 45¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm
ZENER SOT-23 .35W 18V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric