Diodes Inc. MMBZ5248B-7-F

MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5248B-7-F.

IHS

Datasheet7 pages3 years ago

Diodes Inc SCT

Newark

Components Direct

iiiC

Inventory History

3 month trend:
-58.17%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.047
$ 0.047
Stock
2,426,628
429,678
429,678
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
-
-
Zener Voltage
18 V
-
-
Tolerance
5 %
-
-
Power Dissipation
350 mW
-
-
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5250B-7-F
DIODE ZENER 20V 350MW SOT23-3 / Zener Diode Single 20V 5% 25Ohm 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 50nA @ 12.6V 300mW 18V 45Ohm
Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5248B-7-F provided by its distributors.

MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 18 Volt 5% 350m Watt 3-Pin SOT-23
Zener Diode Single 18V 5% 21Ohm 350mW 3-Pin SOT-23 T/R
100nA@14V 21Ω Single 17.1V~18.9V 350mW 18V SOT-23 Zener Diodes ROHS
Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5248-B-7-F
  • MMBZ5248B-7-F.
  • MMBZ5248B7F