Vishay BZX84C22-G3-08

Diode Zener Single 22V 5% 300mW Automotive 3-Pin SOT-23 T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C22-G3-08.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.97%

CAD Models

Download Vishay BZX84C22-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.031
$ 0.031
Stock
30,279
3,378,033
3,378,033
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
22 V
22.05 V
22.05 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 20V 5% 300mW Automotive 3-Pin SOT-23 T/R
SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23
Diodes Inc.DZ23C16-7-F
Diode Zener Dual Common Cathode 16.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5251B-7-F
MMBZ5251B 22 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
50Ã×A@13V 1 Pair Common Anode 15.2V~16.8V 40W 16V SOT-23 Zener Diodes ROHS

Descriptions

Descriptions of Vishay BZX84C22-G3-08 provided by its distributors.

Diode Zener Single 22V 5% 300mW Automotive 3-Pin SOT-23 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 50nA @ 15.4V 300mW 22V 55Ohm
Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay BZX84C22-G3-08
5% 50nA 22V 55¦¸ 300mW SOT 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric