What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX84C22-HE3-18

DIODE ZENER 22V 300MW SOT23-3 / Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C22-HE3-18.

IHS

Datasheet8 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
152,702
1,854,528
1,854,528
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 20V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 24V 5% 70Ohm 300mW 3-Pin SOT-23 T/R
ESD Suppressors / TVS Diodes ZENER SOT23 5% VZ TOLERAN
Diodes Inc.MMBZ5254B-7-F
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5251B-7-F
MMBZ5251B 22 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C22-HE3-18 provided by its distributors.

DIODE ZENER 22V 300MW SOT23-3 / Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Diode Zener Single 22V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot235%, 22V, 0.35W |Vishay BZX84C22-HE3-18

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric