Vishay BZX84C18-HE3-08

SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C18-HE3-08.

IHS

Datasheet8 pages7 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.038
$ 0.038
Stock
237,941
3,367,147
3,367,147
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 22V 300MW SOT23-3 / Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Diode Zener Single 20V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C16-7-F
Diode Zener Dual Common Cathode 16.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
ESD Suppressors / TVS Diodes ZENER SOT23 5% VZ TOLERAN

Descriptions

Descriptions of Vishay BZX84C18-HE3-08 provided by its distributors.

SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23
Zener Diode Single 18V 5% 45Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot235%, 18V, 0.35W |Vishay BZX84C18-HE3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric