onsemi BZX84C15LT3

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2A 225mW 15V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C15LT3.

IHS

Datasheet7 pages14 years ago
Datasheet20 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
175,103
13,600,314
13,600,314
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C15LT3 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2A 225mW 15V
Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 15V V(Z), 6.122%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes- Zener 15V 225mW No-Cancel/No-Return
6% 50nA 15V 30¦¸ 300mW SOT-23-3,TO-236 2.9mm*1.3mm*940¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd