Vishay BZX84C10-E3-08

DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C10-E3-08.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

element14 APAC

HQonline

TME

Inventory History

3 month trend:
+8.41%

CAD Models

Download Vishay BZX84C10-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.073
$ 0.073
Stock
471,189
4,292,571
4,292,571
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 8V 225mW 10V
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 10V 5% 17Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Cathode 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 12V 5% 300mW 3-Pin SOT-23 T/R
onsemiMMBZ5240B
MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Vishay BZX84C10-E3-08 provided by its distributors.

DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R
Avnet Japan
DIODE, ZENER, 10V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:10V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Zener Voltage V = 10 / Configuration = Single / Zener Impedance Ohm = 20 / Power Dissipation (Pd) mW = 350 / Reverse Current nA = 200 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 5 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C10-E3-08.
  • BZX84C10E308