Vishay AZ23C12-G3-08

Diode Zener Dual Common Anode 12V 5% 300mW 3-Pin SOT-23 T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C12-G3-08.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.084
$ 0.084
Stock
42,324
368,967
368,967
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
12 V
12.05 V
12.05 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Dual Common Cathode 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.AZ23C12-7-F
AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C12-7-F
Diode Zener Dual Common Cathode 12.05V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C11-7-F
Zener Diode Dual Common Cathode 11V 5.45% 20Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C12-G3-08 provided by its distributors.

Diode Zener Dual Common Anode 12V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode Array 100nA @ 9V 300mW 12V 20Ohm
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay AZ23C12-G3-08
5% 100nA 12V 20¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric