onsemi MMBZ5240ELT1

Zener Diode Single 10V 5% 17Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5240ELT1.

IHS

Datasheet6 pages21 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBZ5240ELT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Zener Diode Single 10V 5% 17Ohm 300mW 3-Pin SOT-23 T/R
onsemiMMBZ5240B
MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
MMBZ5237BL Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Diode Array, Common Anode, ±5%, 100nA, 10V, 15Ω, 300mW, SOT-23-3 SMD 3.1mm × 1.43mm × 1.15mm

Descriptions

Descriptions of onsemi MMBZ5240ELT1 provided by its distributors.

Zener Diode Single 10V 5% 17Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 10V 225MW SOT23-3
Diodes- Zener 10V 225mW No-Cancel/No-Return
MMBZ5240ELT1, ZENER DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd