onsemi MMBZ5240B

MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5240B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.064
Stock
8,180,762
943,447
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
350 mW
Impedance
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5237B
MMBZ5237B Series 350 mW 8.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
Zener Diode Single 10V 5% 17Ohm 300mW Automotive 3-Pin SOT-23 T/R
onsemiMMBZ5239B
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C10-7-F
BZX84C10 Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C11-7-F
BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5240B provided by its distributors.

MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R
225 mW 10 V ±5% Zener Diode Voltage Regulator
ZENER DIODE, 0.35W, 10V, SOT-23
ZENER DIODE, 0.35W, 10V, SOT-23; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5240B.