Vishay DZ23C12-HE3-08

Diode Zener Dual Common Cathode 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DZ23C12-HE3-08.

IHS

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.137
Stock
2,270,141
696,244
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
20 Ω
25 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AZ23C12-7-F
AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.DZ23C12-7-F
Diode Zener Dual Common Cathode 12.05V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C11-7-F
Zener Diode Dual Common Cathode 11V 5.45% 20Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Single 10V 5% 17Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay DZ23C12-HE3-08 provided by its distributors.

Diode Zener Dual Common Cathode 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
DZ23C Series 12 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Zener Diode Sot235%, 12V, 0.3W, Common Cathode |Vishay DZ23C12-HE3-08
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric