Vishay BZX384C16-E3-08

BZX384 Series 16 V 200 mW ±5 % 40 Ohm Surface Mount Zener Diode - SOD-323
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C16-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-20.99%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.069
$ 0.069
Stock
118,088
5,895,139
5,895,139
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Single 16V 5% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 16V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
onsemiMM5Z16V
MM5Z16V Series 16 V 200 mW Surface Mount Zener Diode - SOD523F
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 225mW 16V
onsemiMM3Z16VT1
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 200mW 16V

Descriptions

Descriptions of Vishay BZX384C16-E3-08 provided by its distributors.

BZX384 Series 16 V 200 mW ±5 % 40 Ohm Surface Mount Zener Diode - SOD-323
Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384C16-E3-08
5% 50nA 16V 40¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric