onsemi MM3Z16VT1

Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z16VT1.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM3Z16VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
Stock
3,038,737
4,898,908
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
16 V
16.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiMM5Z13V
MM5Z13V Series 200 mW 13 V 0.1 uA Surface Mount Zener Diode - SOD-523F
onsemiMM3Z13VT1
Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiFLZ16VB
Zener Diode, 15.65V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AC

Descriptions

Descriptions of onsemi MM3Z16VT1 provided by its distributors.

Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 16V 200MW SOD323
Diode Zener Single 16V 5% 200mW 2-Pin SOD-323 T/R
Diodes- Zener 16V 200mW No-Cancel/No-Return
±6% 50nA 16V 40Ω 200mW Freestanding SOD-323 SMD mount 1.7mm*1.25mm*900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd