Vishay BZX384B11-E3-18

Diode Zener Single 11V 2% 200mW 2-Pin SOD-323 T/R
$ 0.112
Production

Price and Stock

DistributorSKUMinPkg
TTIBZX384B11-E3-18010KTape & Reel
15h
NewarkBZX384B11-E3-18010KTape & Reel
AvnetBZX384B11-E3-18010K
14h
TTI EuropeBZX384B11-E3-18010KTape & Reel
15h
Arrow ElectronicsBZX384B11-E3-18010K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B11-E3-18.

IHS

Datasheet8 pages9 years ago

HQonline

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.112
$ 0.108
$ 0.108
Stock
87,052
147,540
147,540
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
11 V
11 V
11 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ11B-7
Diode Zener Single 10.99V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode Single 12V 2% 25Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
Diodes Inc.UDZ13B-7
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm

Descriptions

Descriptions of Vishay BZX384B11-E3-18 provided by its distributors.

Diode Zener Single 11V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B11-E3-18
SC-76 Pre-ordered transistors ROHS
2% 100nA 11V 20¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric