Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. UDZ13B-7

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UDZ13B-7.

HQonline

Datasheet6 pages10 years ago

TME

Diodes Inc SCT

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-17.60%

CAD Models

Download Diodes Inc. UDZ13B-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.12
$ 0.12
Stock
2,176,377
131,553
131,553
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
13 V
13 V
13 V
Tolerance
2 %
4 %
4 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
37 Ω
37 Ω
37 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ15B-7
SURFACE MOUNT PRECISION ZENER DIODE Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. UDZ13B-7 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm
Zener Diode Single 13V 2.2% 37Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
±2% 100nA 13V 37Ω 200mW Freestanding SOD-323 SMD mount 2.5mm*1.3mm*1.05mm
DIODE ZENER 13.2V 2% 200MW 2PIN SOD323
ZENER DIODE, 13V, 0.2W, SOD-323;

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZ13B7