Vishay BZX384B12-E3-08

Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B12-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-99.37%

CAD Models

Download Vishay BZX384B12-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.137
$ 0.137
Stock
45,915
31,812
31,812
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
12 V
12 V
12 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
Diodes Inc.UDZ11B-7
Diode Zener Single 10.99V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 11V 2% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B12-E3-08 provided by its distributors.

Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 12V 2% 25Ohm 200mW 2-Pin SOD-323 T/R
BZX384 Series 12 V 200 mW ±2% 25 Ohm 100 nA 900 µV/°C SMD Zener Diode - SOD-323
Zener Diode Sod323 |Vishay BZX384B12-E3-08

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric