Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. UDZ10B-7

Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323

$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UDZ10B-7.

HQonline

Datasheet6 pages10 years ago

TME

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-10.33%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.12
$ 0.12
Stock
514,726
405,788
405,788
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
10 V
10 V
10 V
Tolerance
2 %
4 %
4 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ11B-7
Diode Zener Single 10.99V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ13B-7
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. UDZ10B-7 provided by its distributors.

Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
UDZ10B Series 10 V 5 mA Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 10V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
Independent Type 9.77V~10.210V 200mW 10V SOD-323 Zener Diodes ROHS
±2.2% 100nA 9.99V 30Ω 200mW Freestanding SOD-323 SMD mount 2.5mm*1.3mm*1.05mm
DIODE, ZENER, 10V, 0.2W, SOD-323;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZ10B7