Vishay BZX384B12-E3-18

Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B12-E3-18.

IHS

Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.108
$ 0.108
Stock
31,812
45,915
45,915
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
12 V
12 V
12 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 11V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ15B-7
SURFACE MOUNT PRECISION ZENER DIODE Zener Diode, 15V V(Z), 2.18%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZX384B12-E3-18 provided by its distributors.

Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B12-E3-18
ZENER DIODE SOD323
200mW 12V SOD-323 Zener Diodes ROHS
Zener Diodes 12 Volt 0.2W 2%
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric