
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BZT52C33-E3-08GICT-ND | 13,170 | 1 | Cut Tape | ||||||||
| TME | BZT52C33-E3-08 | 0 | 1 | 13h | ||||||||
| Newark | BZT52C33-E3-08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | BZT52C33-E3-08 | 0 | 15K | 16h | ||||||||
| TTI Asia | BZT52C33-E3-08- | Contact | 6h |
Download Vishay BZT52C33-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay BZT52C33-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: