Diodes Inc. MMSZ5254B-7-F

Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5254B-7-F.

Newark

Datasheet5 pages8 years ago

JRH Electronics

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-30.42%

CAD Models

Download Diodes Inc. MMSZ5254B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.028
$ 0.028
Stock
1,590,064
15,811,912
15,811,912
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
41 Ω
41 Ω
41 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
Diodes Inc.MMSZ5255B-7-F
Zener Diode Single 28V 5% 44Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 28V 500MW SOD123
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm

Descriptions

Descriptions of Diodes Inc. MMSZ5254B-7-F provided by its distributors.

Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
MMSZ5254B Series 500 mW 27 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 27V V(Z), 5%, 0.37W, Silicon, Unidirectional
Zener Voltage Nom:27V; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MMSZ52 Series; Qualification:AEC-Q101 RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5254B-7-F.
  • MMSZ5254B7F