Vishay BZT52C36-HE3-18

Zener Diode Single 36V 6% 90Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C36-HE3-18.

IHS

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
Stock
44,336
1,516,170
1,516,170
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diode Zener Single 33V 500mW 2-Pin SOD-123 T/R
DIODE ZENER 33V 410MW SOD123 / Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123
Diode Zener Single 33V 6% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5254B-7-F
Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC

Descriptions

Descriptions of Vishay BZT52C36-HE3-18 provided by its distributors.

Zener Diode Single 36V 6% 90Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1235%, 36V, 0.5W |Vishay BZT52C36-HE3-18
Zener Diodes 36 Volt 0.41W 5% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric