Diodes Inc. BZT52C33-7-F

BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C33-7-F.

IHS

Datasheet5 pages8 years ago

TME

element14 APAC

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+103%

CAD Models

Download Diodes Inc. BZT52C33-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.056
$ 0.056
Stock
1,137,247
743,862
743,862
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 33V 5% 58Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of Diodes Inc. BZT52C33-7-F provided by its distributors.

BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 33V V(Z), 6.06%, 0.37W, Silicon, Unidirectional
Zener Diode Single 33V 6.06% 80Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 325 Ohm Zener voltage: 33 V
DIODE, ZENER, 33V, 0.5W, SOD-123; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Opera; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C33-7-F.