Vishay BZG03C150TR3

VISHAY BZG03C150TR3 Zener Single Diode, 150 V, 3 W, DO-214AC, 5 %, 2 Pins, 150 C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C150TR3.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

element14 APAC

_legacy Avnet

Future Electronics

Alternate Parts

Price @ 1000
$ 0.203
$ 0.203
Stock
260,401
284,536
284,536
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
150 V
-
-
Tolerance
-
-
-
Power Dissipation
3 W
-
-
Impedance
300 Ω
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DIODE ZENER 130V 1.25W DO214AC / Zener Diode 130 V 1.25 W Surface Mount DO-214AC (SMA)
BZG03C Series 3 W 160 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 120V V(Z), 5.39%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C150TR3 provided by its distributors.

VISHAY BZG03C150TR3 Zener Single Diode, 150 V, 3 W, DO-214AC, 5 %, 2 Pins, 150 C
Zener Diode, 150V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 150V 6% 3W Automotive 2-Pin SMA T/R
Zener Diode,Single, Two Terminal,150V V(Z),8%,Do-214Ac / Sma
DIODE, ZENER, 150V, 3W, SMA; Zener Voltage Vz Typ:150V; Power Dissipation Pd:3W; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AC; Diode Type:Zener; External Depth:2.5mm; External Length / Height:2.65mm; External Width:5.5mm; Forward Voltage VF Max:1.2V; Junction Temperature Tj Max:150°C; Package / Case:SMA; Peak Pulse Power:600W; Power Dissipation Max:3W; Power Dissipation Ptot Max:3W; Power Disspation Pd @ Tc = 25C Max:3W; Resistance Rz:300ohm; Termination Type:SMD; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C150-TR3
  • BZG03C150/TR3