What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZG03C130-TR

DIODE ZENER 130V 1.25W DO214AC / Zener Diode 130 V 1.25 W Surface Mount DO-214AC (SMA)
$ 0.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C130-TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Future Electronics

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

VISHAY BZG03C150TR3 Zener Single Diode, 150 V, 3 W, DO-214AC, 5 %, 2 Pins, 150 C
ZENER DIODE Zener Diode, 150V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 3 W 160 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C130-TR provided by its distributors.

DIODE ZENER 130V 1.25W DO214AC / Zener Diode 130 V 1.25 W Surface Mount DO-214AC (SMA)
VISHAY BZG03C130-TR Zener Single Diode, BZG, 130 V, 3 W, DO-214AC, 5 %, 2 Pins, 150 C
ZENER DIODE Zener Diode, 130V V(Z), 6.42%, 1.25W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 130V 6% 3000mW Automotive 2-Pin SMA T/R
BZG03C Series 130 V 1250 mW Surface Mount Voltage Regulator Diode - SMA
DIODE, ZENER, 130V, 3 W; Voltage, Vz:130V; Current, Test:5mA; Max Power Dissipation:3W; Termination Type:SMD; Case Style:DO-214AC; No. of Pins:2
Zener Diode; Zener Voltage Typ, Vz:130V; Power Dissipation, Pd:3W; Package/Case:DO-214; Breakdown Voltage Max:124V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C-130TR
  • BZG03C130TR