Vishay BZG03C120TR

ZENER DIODE Zener Diode, 120V V(Z), 5.39%, 1.25W, Silicon, Unidirectional, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C120TR.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages0 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

element14

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.26
Stock
266,716
2,007,886
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
120 V
12 V
Tolerance
-
-
Power Dissipation
3 W
1.25 W
Impedance
250 Ω
7 Ω
Max Reverse Leakage Current
1 µA
3 µA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Zener Diode, 110V V(Z), 5.45%, 1.25W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 130V 1.25W DO214AC / Zener Diode 130 V 1.25 W Surface Mount DO-214AC (SMA)
BZG03C Series 3 W 91 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C120TR provided by its distributors.

ZENER DIODE Zener Diode, 120V V(Z), 5.39%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 1.25 W 120 V 500 mA SMT Zener Diode - DO-214AC
Diode Zener Single 120V 5% 3W Automotive 2-Pin SMA T/R
BZG03C120TR ZENER DIODE, 120V 5% 3000 MW SMT 2-PIN DO-214AC
Zener Diode, 3W, 120V, Do-214Ac; Zener Voltage Vz Typ:120V; Power Dissipation Pd:3W; Diode Case Style:do-214Ac (Sma); Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:bzg Series Rohs Compliant: Yes
ZENER DIODE, 3W, 120V, DO-214AC; Zener V; ZENER DIODE, 3W, 120V, DO-214AC; Zener Voltage Vz Typ:120V; Power Dissipation Pd:3W; Diode Case Style:DO-214AC; No. of Pins:2; Breakdown Voltage:114V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C120-TR
  • BZG03C120-TR.
  • BZG03C120/TR