Vishay BY228GP-E3/73

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1500V V(RRM), Silicon, DO-201AD
$ 1.599
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY228GP-E3/73.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 1.599
$ 1.38
Stock
18,197
171,074
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.6 V
1.6 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2.5 A
2.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 µs
20 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

VishayBY448TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon
VishayBY448TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon
VishayBY228TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1650V V(RRM), Silicon
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3L06
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R04RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay BY228GP-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1500V V(RRM), Silicon, DO-201AD
DIODE GEN PURP 1.5KV 2.5A DO201 / Diode Switching 1.5KV 2.5A 2-Pin DO-201AD Ammo
BY228 Series 1650 V 3 A Standard Avalanche Sinterglass Diode - DO-201AD
2.5A,1500V,super Rect.do-201Ad |Vishay BY228GP-E3/73
2.5A,1500V,SUPERT,NOT FOR NEW DESIGN
1.5KV 50A 20¦Ìs 5¦ÌA 2.5A DO-201AD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY228GP-E373
  • BY228GP-E3\73