Vishay BY448TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY448TAP.

Farnell

Datasheet4 pages10 years ago
Datasheet9 pages20 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-9.37%

CAD Models

Download Vishay BY448TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.778
$ 0.498
Stock
477,508
745,296
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.6 V
1.6 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 µs
20 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1500V V(RRM), Silicon, DO-201AD
VishayBY448TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20G
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Vishay BY448TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon
DIODE AVALANCHE 1.5KV 2A SOD57 / Diode Switching 1.5KV 2A 2-Pin SOD-57 Ammo
1.5kV Single 1.6V@3A 2000ns 2A 3Ã×A@1.5kV Axial Leaded Avalanche Diodes ROHS
VISHAY - BY448TAP - DIODE, RECT, 1500V, 2A, SOD57
DIODE AVALANCHE 1.5KV 2A SOD57
AVALANCHE RECT.DIODE 2.0A 1500V
DIODE, RECT, 1500V, 2A, SOD57; Diode Type:Standard Avalanche; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.5kV; Forward Current If(AV):2A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:20µs; Forward Surge Current Ifsm Max:30A; Diode Case Style:SOD-57; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifrm:8A; Current Ifsm:30A; Current Ifwm Max:5A; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Voltage:1.6V; Package / Case:SOD-57; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY448-TAP