Vishay BY228GP-E3/54

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1500V V(RRM), Silicon, DO-201AD
$ 1.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BY228GP-E3/54.

Farnell

Datasheet5 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.599
Stock
171,074
18,197
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.6 V
1.6 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2.5 A
2.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 µs
20 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
VishayBY269TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.8A, 1600V V(RRM), Silicon
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3L06
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R04RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay BY228GP-E3/54 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1500V V(RRM), Silicon, DO-201AD
BY228GP-E3/54, DIODE, 1500V 2.5A, 2US, 2-PIN DO-201AD
2.5A 5Ã×A@1.5kV 1.6V@2.5A 1.5kV DO-201AD Diodes - General Purpose ROHS
Fast Switching Rectifier 1.5kV 2.5A 20us DO-201AD
DIODE GEN PURP 1.5KV 2.5A DO201
1.5KV 50A 2¦Ìs 5¦ÌA 2.5A DO-201AD 9.5mm*5.3mm*5.3mm
2.5A,1500V,SUPERT,NOT FOR NEW DESIGN
DIODE, STANDARD, 2.5A, 1.5KV, DO-201AD-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.5kV; Forward Current If(AV):2.5A; Forward Voltage VF Max:1.6V; Diode Case Style:DO-201AD ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BY228GP-E354
  • BY228GPE354