STMicroelectronics STTH3R04RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R04RL.

ODG (Origin Data Global)

Datasheet10 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
-38.47%

CAD Models

Download STMicroelectronics STTH3R04RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.111
Stock
386,320
459,241
Authorized Distributors
5
4
Mount
Through Hole
Through Hole
Case/Package
-
DO-15
Forward Voltage
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH3R04QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R06RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R06
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
VishayBY228TAP
Vishay Rectifier diode Diodes, 3A, 1650V, Through hole mounting, SOD-64encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STTH3R04RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
STTH3R04 Series 400 V 3 A Axial Through Hole Ultrafast Recovery Diode - DO-201AD
Rectifier Diode Switching 400V 3A 35ns 2-Pin DO-201AD T/R
RECTIFIER, SINGLE, 3A, 400V, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery ; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics