STMicroelectronics STTH310

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH310.

Newark

Datasheet7 pages15 years ago
Datasheet10 pages6 years ago

Future Electronics

element14

Farnell

iiiC

Inventory History

3 month trend:
+12.22%

CAD Models

Download STMicroelectronics STTH310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
onsemiEGP30K
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH310RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
onsemiEGP30J
Diode Ultra Fast Recovery Rectifier 600V 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of STMicroelectronics STTH310 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
STMicroelectronics Rectifier Diode, 3A, 1000V, TH, DO-201AD, 2-Pin
Rectifier Diodes & Bridges; STTH310; STMICROELECTRONICS; 10 µA; 55 A; 1.42 V; 3 A
Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
STTH310 Series 3 A 1.42 V 75 ns Through Hole Ultrafast Rectifier - DO-201AD
DIODE, FAST, 3A, 1KV, DO-201AD-2; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 55A; Operating Temperature Max: 175°C; Diode Case Style: DO-201AD; No. of Pins: 2 Pin; Product Range: STTH3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH310.