Vishay AZ23C6V2-V-GS08

Zener Diode Dual Common Anode 6.2V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C6V2-V-GS08.

Newark

Datasheet8 pages14 years ago
Datasheet8 pages13 years ago

element14 APAC

Farnell

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
246
731,379
731,379
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
-
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-03-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5mA 225mW 6.2V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 4V 225mW 6.2V
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3
DIODE, ZENER, 6.8V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:6.8V; Power Dissipation

Descriptions

Descriptions of Vishay AZ23C6V2-V-GS08 provided by its distributors.

Zener Diode Dual Common Anode 6.2V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
AZ23 Series 300 mW 6.2 V Surface Mount Small Signal Zener Diode - SOT-23
ZENER-DIODE 0.3W, COMMON ANODE, 5%, SOT-23<AZ
Zener Diode, 6.2V V(Z), 6.45%, 0.3W, Silicon, Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C6V2VGS08