Diodes Inc. AZ23C6V2-7-F

AZ23C6V2 Series 300 mW 6.2 V Dual Surface Mount Zener Diode - SOT-23
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C6V2-7-F.

IHS

Datasheet7 pages4 years ago

Components Direct

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
+438%

CAD Models

Download Diodes Inc. AZ23C6V2-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.137
$ 0.137
Stock
1,048,548
1,754,808
1,754,808
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DZ23C6V2-7-F
Zener Diode Dual Common Cathode 6.2V 6.45% 10Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C6V8-7-F
AZ32C6V8 Series 300 mW 6.8 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C7V5-7-F
AZ23C7V5 Series 7.5 V 300 mW Dual Zener Diode Surface Mount - SOT-23
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 4V 225mW 6.2V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5mA 225mW 6.2V

Descriptions

Descriptions of Diodes Inc. AZ23C6V2-7-F provided by its distributors.

AZ23C6V2 Series 300 mW 6.2 V Dual Surface Mount Zener Diode - SOT-23
DIODE ZENER ARRAY 6.2V SOT23-3 / Zener Diode Dual Common Anode 6.2V 5% 10Ohm 300mW 3-Pin SOT-23 T/R
100nA@2V 10Ω 1 Pair Common Anode 5.8V~6.6V 300mW SOT-23 Zener Diodes ROHS
Zener Diode, 6.2V V(Z), 6.45%, 0.3W, Silicon, Unidirectional
DIODE, DUAL ZENER, 6.2V, 0.3W, SOT23; Zener Voltage Vz Typ:6.2V; Power Dissipation Max:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Package / Case:SOT-23; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C6V2-7F