| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BZX84C6V2LT1 | 278,636 | 7h | |||||||||
| Verical | BZX84C6V2LT1 | 173,437 | 13275 | |||||||||
| Avnet | BZX84C6V2LT1 | 0 | 3K | 9h | ||||||||
| Win Source | WS-BZX84C6V2LT1 | 84,460 | 865 | 8h | ||||||||
| Worldway Electronics | BZX84C6V2LT1 | 17,129 | 7 | Tape & Reel | 12h |
Download onsemi BZX84C6V2LT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi BZX84C6V2LT1 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: