Vishay AZ23C4V7-E3-08

AZ23 Series 4.7 V ±5% 300 mW SMT Dual Small Signal Zener Diode - SOT-23
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C4V7-E3-08.

IHS

Datasheet6 pages2 years ago

ODG (Origin Data Global)

Future Electronics

Newark

Inventory History

3 month trend:
-96.13%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.097
$ 0.097
Stock
139,733
1,024,399
1,024,399
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
78 Ω
78 Ω
78 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Dual Common Anode 3.6V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.AZ23C5V1-7-F
AZ23C5V1 Series 5.1 V 300 mW Dual Zener Diode Surface Mount - SOT-23-3

Descriptions

Descriptions of Vishay AZ23C4V7-E3-08 provided by its distributors.

AZ23 Series 4.7 V ±5% 300 mW SMT Dual Small Signal Zener Diode - SOT-23
Zener Diode Dual Common Anode 4.7V 5% 78Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 4.7V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:4.7V; Diode Configuration:Dual Common Anode; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric