Vishay AZ23C3V6-E3-08

Zener Diode Dual Common Anode 3.6V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C3V6-E3-08.

IHS

Datasheet6 pages2 years ago

TME

Inventory History

3 month trend:
-14.89%

CAD Models

Download Vishay AZ23C3V6-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.071
$ 0.071
Stock
927,161
971,403
971,403
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
90 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.DZ23C3V6-7-F
DZ23C3V6 Series 3.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diode Zener Dual Common Anode 3V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C3V0-7-F
AZ32C3V0 Series 300 mW 3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.DZ23C3V3-7-F
DZ23C3V3 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay AZ23C3V6-E3-08 provided by its distributors.

Zener Diode Dual Common Anode 3.6V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay AZ23C3V6-E3-08
Vishay , 3.6V, , 350 mW, SOT-23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C3V6E3-08