What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBZ5230ELT3G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V

$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5230ELT3G.

IHS

Datasheet7 pages9 years ago

Mouser

Inventory History

3 month trend:
-85.71%

CAD Models

Download onsemi MMBZ5230ELT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
$ 0.044
Stock
405,118
222,386
222,386
Authorized Distributors
1
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiMMBZ5230B
Diode Zener Single 4.7V 5% 350 Mili Watt 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 5.1V
Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ5230ELT3G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V
Zener Diode Single 4.7V 5% 19Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 5.11%, 0.225W, Silicon, Unidirectional, TO-236
DIODE ZENER 4.7V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd