Vishay AZ23B12-E3-18

Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23B12-E3-18.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.129
Stock
68,875
88,417
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Zener Voltage
12 V
12 V
Tolerance
2 %
2 %
Power Dissipation
300 mW
300 mW
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Dual Common Anode 11V 2% 300mW 3-Pin SOT-23 T/R
DZ23 Series 12 V ±5 % 300 mW Dual Surface Mount Zener Diode - SOT-23
DZ23-Series 12 V 300 mW ±5 % Small Signal Zener Diode - SOT-23-3
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 225mW 10V
Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3

Descriptions

Descriptions of Vishay AZ23B12-E3-18 provided by its distributors.

Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
DIODE ZENER ARRAY 12V SOT-23-3
Zener Diode Sot23 |Vishay AZ23B12-E3-18
2% 100nA 12V 20¦¸ 300mW 1 SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric