onsemi BZX84C12ET1

Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C12ET1.

IHS

Datasheet6 pages14 years ago

Mouser

CAD Models

Download onsemi BZX84C12ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
81,825
5,992,819
5,992,819
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
10 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode Dual Common Cathode 15V 5% 11Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
DZ23 Series 12 V ±5 % 300 mW Dual Surface Mount Zener Diode - SOT-23
Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Diode Array, ±5%, 100nA, 10V, 15Ω, 300mW, 1 Pair Common Cathode, SOT-23, SMD
Zener Diode Single 11V 5% 22Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C12ET1 provided by its distributors.

Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 12V 225MW SOT23-3
Diodes- Zener 12V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd